Cart

FTR-P3CN-012-W1

FUJITSU FTR-P3CN-012-W1

image shown is a representation only

FUJITSU

AUTOMOTIVE RELAY 12V 25A 1CO TH
Supplier: Fujitsu
Matchcode: FTRP3CN012W1
Rutronik No.: REL4446
Unit Pack: 60
MOQ: 60
package: TRAY
Packaging: TRAY
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.87 $
112.20 $

Prices

60 1.87 $
120 1.47 $
180 1.39 $
300 1.37 $
480 1.35 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
240 Ohm
P(N) coil
600 mW
Package
TRAY
Switch current
25 A
Length
17.4 mm
Width
7.2 mm
Height
13.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
CERTIFICAT
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?