Cart

FTR-MYAA012D

FUJITSU FTR-MYAA012D

image shown is a representation only

FUJITSU

POWER RELAY 12V THT 1 Form A 5A
Supplier: Fujitsu
Matchcode: FTRMYAA012D
Rutronik No.: REL8368
Unit Pack: 500
MOQ: 500
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.97 $
985.00 $

Prices

500 1.97 $
1,000 1.55 $
1,500 1.48 $
2,000 1.44 $
2,500 1.42 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
5240 Ohm
P(N) coil
110 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AG AU
Length
20 mm
Width
5 mm
Height
12 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?