Cart

FTR-LYCA024Y

FUJITSU FTR-LYCA024Y

image shown is a representation only

FUJITSU

POWER RELAY 24V 6A 1CO THT
Supplier: Fujitsu
Matchcode: FTRLYCA024Y
Rutronik No.: REL4412
Unit Pack: 15
MOQ: 450
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
945.00 $

Prices

450 2.10 $
510 2.04 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
3380 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
170 mW
No. of coils
1
Contact materia
SILVER
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?