Cart

FTR-LYCA012V

FUJITSU FTR-LYCA012V

image shown is a representation only

FUJITSU

POWER RELAY 12V 6A 1CO THT
Supplier: Fujitsu
Matchcode: FTRLYCA012V
Rutronik No.: REL5668
Unit Pack: 450
MOQ: 450
package: MONOSTABLE
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.19 $
1,435.50 $

Prices

450 3.19 $
900 2.51 $
1,350 2.38 $
1,800 2.30 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
170 mW
Package
MONOSTABLE
Switch current
6 A
Switch volt[AC]
250 V[AC]
Contact materia
AGSI
Length
28.0 mm
Width
5.0 mm
Height
15.0 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?