Cart

FTR-LYAA005Y

FUJITSU FTR-LYAA005Y

image shown is a representation only

FUJITSU

POWER RELAY 5V 6A 1NO THT
Supplier: Fujitsu
Matchcode: FTRLYAA005Y
Rutronik No.: REL5709
Unit Pack: 15
MOQ: 15
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.06 $
30.90 $

Prices

15 2.06 $
210 2.01 $
510 1.96 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
147 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
170 mW
No. of coils
1
Contact materia
AGAU
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?