Cart

FTR-K3AB012W-WG

FUJITSU FTR-K3AB012W-WG

image shown is a representation only

FUJITSU

POWERRELAY THT 12V 25A 1NO
Supplier: Fujitsu
Matchcode: FTRK3AB012WWG
Rutronik No.: REL8331
Unit Pack: 25
MOQ: 500
Packaging: TUBE
On request
2.37 $
1,185.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
185 Ohm
P(N) coil
780 mW
No. of coils
1
Switch current
25 A
Switch volt[AC]
250 V[AC]
Contact materia
SILVER
Length
30.1 mm
Width
15.7 mm
Height
23.3 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?