Cart

FTR-K2GAK012T

FUJITSU FTR-K2GAK012T

image shown is a representation only

FUJITSU

POWER RELAY 12V 16A 1NO THT
Supplier: Fujitsu
Matchcode: FTRK2GAK012T
Rutronik No.: REL6468
Unit Pack: 20
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.74 $
3,370.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Switch current
16 A
Switch volt[AC]
440 V[AC]
No. of coils
1
Length
24 mm
Width
11 mm
Height
25 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?