Cart

FTR-H2AL005T

FUJITSU FTR-H2AL005T

image shown is a representation only

FUJITSU

POWER RELAY 5V 10A 1NO THT
Supplier: Fujitsu
Matchcode: FTRH2AL005T
Rutronik No.: REL4767
Unit Pack: 100
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
288.00 $

Prices

200 1.44 $
300 1.41 $
800 1.36 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
100 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
250 mW
No. of coils
1
Contact materia
SILVER
Length
24 mm
Width
11 mm
Height
25 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?