Cart

FTR-H1AA012V

FUJITSU FTR-H1AA012V

image shown is a representation only

FUJITSU

POWER RELAY 12V 10A 1NO THT
Supplier: Fujitsu
Matchcode: FTRH1AA012V
Rutronik No.: REL7381
Unit Pack: 800
MOQ: 800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,000.00 $

Prices

800 1.25 $
1,600 1.21 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
360 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
530 mW
No. of coils
1
Contact materia
AGAU
Length
28 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?