Cart

FTR-F3AA012E-HA

FUJITSU FTR-F3AA012E-HA

image shown is a representation only

FUJITSU

POWER RELAY 12V 5A 1NO THT
Supplier: Fujitsu
Matchcode: FTRF3AA012EHA
Rutronik No.: REL7828
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.78 $
39.00 $

Prices

50 0.78 $
200 0.7595 $
500 0.739 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
720 Ohm
Switch current
5 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
Ag
Length
20.3 mm
Width
7 mm
Height
15 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?