Cart

FTR-F1CL048R

FUJITSU FTR-F1CL048R

image shown is a representation only

FUJITSU

POWER RELAY 48V 5A 2CO THT
Supplier: Fujitsu
Matchcode: FTRF1CL048R
Rutronik No.: REL8403
Unit Pack: 20
MOQ: 800
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.01 $
1,608.00 $

Parameter

Coil voltage
48 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
5760 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AGAU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?