Cart

FTR-F1CL005R

FUJITSU FTR-F1CL005R

image shown is a representation only

FUJITSU

POWER RELAY 2FormC 5V 8A THT
Supplier: Fujitsu
Matchcode: FTRF1CL005R
Rutronik No.: REL8466
Unit Pack: 20
MOQ: 800
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.26 $
1,008.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
62 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AGAU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?