Cart

FTR-F1CA012V

FUJITSU FTR-F1CA012V

image shown is a representation only

FUJITSU

POWER RELAY 12V 5A 2CO THT
Supplier: Fujitsu
Matchcode: FTRF1CA012V
Rutronik No.: REL89
Unit Pack: 20
MOQ: 20
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.03 $
40.60 $

Prices

20 2.03 $
40 1.60 $
80 1.52 $
140 1.49 $
280 1.46 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
270 Ohm
P(N) coil
530 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AGAU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?