Cart

FTR-F1CA005V

FUJITSU FTR-F1CA005V

image shown is a representation only

FUJITSU

POWER RELAY 5V 5A 2CO THT
Supplier: Fujitsu
Matchcode: FTRF1CA005V
Rutronik No.: REL6993
Unit Pack: 20
MOQ: 2400
Packaging: TUBE
On request
1.16 $
2,784.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
47 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
Contact materia
AG AU
Length
29 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Isol. voltage
10 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?