Cart

FTR-F1AA024T

FUJITSU FTR-F1AA024T

image shown is a representation only

FUJITSU

POWER RELAY 24V THT 5A 2NO
Supplier: Fujitsu
Matchcode: FTRF1AA024T
Rutronik No.: REL8370
Unit Pack: 1
MOQ: 800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
1,072.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Coil resistance
1100 Ohm
Switch current
5 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
530 mW
No. of coils
1
Contact materia
AgNi
Length
29.0 mm
Width
12.8 mm
Height
16.5 mm
Technology
THT
Approvals
ULCSAENTÜV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?