Cart

FTR-C1GB003G

FUJITSU FTR-C1GB003G

image shown is a representation only

FUJITSU

SIGNAL RELAY 3V SMT 2CO 2A
Supplier: Fujitsu
Matchcode: FTRC1GB003G
Rutronik No.: REL7870
Unit Pack: 20
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
6,650.00 $

Parameter

Coil type
LATCHING
Coil voltage
3 V
Chg.over
2
Coil resistance
64 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AG AU
Length
15 mm
Width
7.5 mm
Height
9.3 mm
Technology
SMT
Isol. voltage
1.5 kV
Approvals
UL
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?