Cart

FTR-B4GA4,5Z-B05

FUJITSU FTR-B4GA4,5Z-B05

image shown is a representation only

FUJITSU

SIGNAL RELAY 4,5V SMT 1A 2CO
Supplier: Fujitsu
Matchcode: FTRB4GA45ZB05
Rutronik No.: REL7189
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.58 $
290.00 $

Prices

500 0.58 $
1,000 0.571 $
1,500 0.555 $

Parameter

Coil type
MONOSTABLE
Coil voltage
4.5 V
Chg.over
2
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
Length
10.6 mm
Width
5.7 mm
Height
10 mm
Technology
SMT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?