Cart

FTR-B4CA4.5Z

FUJITSU FTR-B4CA4.5Z

image shown is a representation only

FUJITSU

SIGNALREL 4.5V 1A THT 2FormC
Supplier: Fujitsu
Matchcode: FTRB4CA45Z
Rutronik No.: REL7427
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
On request
0.99 $
990.00 $

Parameter

Coil voltage
4.5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
145 Ohm
P(N) coil
140 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Length
10.6 mm
Width
5.7 mm
Height
10 mm
Technology
THT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?