Cart

FTR-B4CA012Z

FUJITSU FTR-B4CA012Z

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 1A 2CO SMT
Supplier: Fujitsu
Matchcode: FTRB4CA012Z
Rutronik No.: REL6244
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8547 $
854.70 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AGAU
Length
10.6 mm
Width
5.7 mm
Height
9 mm
Technology
THT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?