Cart

FTR-B3SB012Z-B10

FUJITSU FTR-B3SB012Z-B10

image shown is a representation only

FUJITSU

SIGNALRELAY 12V latching 2CO 1A
Supplier: Fujitsu
Matchcode: FTRB3SB012ZB10
Rutronik No.: REL8048
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.27 $
1,270.00 $

Prices

1,000 1.27 $
2,000 1.21 $

Parameter

Coil type
LATCHING
Coil voltage
12 V
Chg.over
2
Coil resistance
1440 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
100 mW
No. of coils
1
Contact materia
AG AU
Length
10.6 mm
Width
7.2 mm
Height
5.25 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?