Cart

FBR53ND12Y

FUJITSU FBR53ND12Y

image shown is a representation only

FUJITSU

Automrelay 12V 30A 1NO THT
Supplier: Fujitsu
Matchcode: FBR53ND12Y
Rutronik No.: REL7575
Unit Pack: 45
MOQ: 360
Packaging: TUBE
On request
1.18 $
424.80 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
240 Ohm
No. of coils
1
Switch current
30 A
Contact materia
AgSnO2
Length
15.7 mm
Width
12.3 mm
Height
14 mm
Technology
THT
Leadfree Defin.
4
Packaging
TUBE
Automotive
CERTIFICAT
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?