Cart

FBR51ND12-W1

FUJITSU FBR51ND12-W1

image shown is a representation only

FUJITSU

AUTOMOTIVE RELAY 12V 25A 1CO TH
Supplier: Fujitsu
Matchcode: FBR51ND12W1
Rutronik No.: REL7314
Unit Pack: 45
MOQ: 360
Packaging: TUBE
On request
1.11 $
399.60 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
240 Ohm
No. of coils
1
Switch current
25 A
Switch volt[DC]
16 V[DC]
Contact materia
AGSNO IN
Length
15.5 mm
Width
12.1 mm
Height
13.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
CERTIFICAT
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?