Cart

D3313-S2 EVALKIT

FUJITSU D3313-S2 EVALKIT

image shown is a representation only

FUJITSU

D3313-S2 mini-ITX Evalkit
Supplier: Fujitsu
Matchcode: D3313-S2 EVALKIT
Rutronik No.: DISBOA2537
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2017
272.06 $
272.06 $

Parameter

Form factor
MINI-ITX
System chipset
GX-217GA
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI/DP
SATA ports
2
PATA ports
0
SSD connector
MSATA
miniPCIe
HALF/FULL
USB ports
8
COM ports
1
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
12/24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?