Cart

D3231-S EVALKIT

FUJITSU D3231-S EVALKIT

image shown is a representation only

FUJITSU

D3231-S microATX Evalkit
Supplier: Fujitsu
Matchcode: D3231-S EVALKIT
Rutronik No.: DISBOA2506
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
250.42 $
250.42 $

Parameter

Form factor
MICRO-ATX
System chipset
Q87
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DVI/2xDP
SATA ports
6
PATA ports
0
SSD connector
MSATA
miniPCIe
NONE
USB ports
12
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
32 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?