Cart

AL-1.5W-K

FUJITSU AL-1.5W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 1.5V 2A 2CO THT
Supplier: Fujitsu
Matchcode: AL15WK
Rutronik No.: REL4433
Unit Pack: 50
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
286.00 $

Prices

200 1.43 $
500 1.39 $

Parameter

Coil type
LATCHING
Coil voltage
1.5 V
Chg.over
2
Coil resistance
22.5 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
100 mW
No. of coils
1
Contact materia
AG AU
Length
14 mm
Width
9 mm
Height
5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?