Cart

A-5W-K

FUJITSU A-5W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 5V 2A 2CO THT
Supplier: Fujitsu
Matchcode: A5WK
Rutronik No.: REL128
Unit Pack: 50
MOQ: 50
Packaging: TUBE
In Stock
1.54 $
77.00 $

Prices

50 1.54 $
100 1.22 $
200 1.15 $
300 1.13 $
500 1.109 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
178 Ohm
P(N) coil
140 mW
No. of coils
1
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
AG AU
Length
14 mm
Width
9 mm
Height
5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?