Cart

A-12W-K

FUJITSU A-12W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 12V 2A 2CO THT
Supplier: Fujitsu
Matchcode: A12WK
Rutronik No.: REL83
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.066 $
53.30 $

Prices

50 1.066 $
200 1.039 $
500 1.0107 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AG AU
Length
14 mm
Width
9 mm
Height
5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?