Cart

71000

FUJITSU 71000

image shown is a representation only

FUJITSU

DELOCK Slotbracket 2x USB 2.0
Supplier: Fujitsu
Matchcode: USB 2.0 SLOTBRACKET
Rutronik No.: DISACC1115
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
2.71 $

Parameter

Cable kit
Y Y/N
Cable type
USB
Length
400 mm
Connector A
USB-A 2.0
Connector B
PIN Header
Wires
10 No.
Slot bracket
Y Y/N
Bracket size
STANDARD
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?