Cart

PMP400-17-S

FSP PMP400-17-S

image shown is a representation only

FSP

36V Medical Adapter 400W
Supplier: FSP Europe
Matchcode: PMP400-17-S
Rutronik No.: DISPSU1050
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
239.01 $
239.01 $

Prices

1 239.01 $
2 234.66 $
3 232.48 $
5 230.32 $
8 225.96 $

Parameter

Case design
PPO TABLE
Medical
Y Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
400 W
Input voltage
230 V
Output voltage
36 V
Input frequency
63 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
8PIN
With pwr cord
NONE
Operating temp.
-10 to +60 °C
Oper.humidity
5 to 95 %
Width
120 mm
Length
250 mm
Height
49.3 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?