Cart

PMP400-13-1-S

FSP PMP400-13-1-S

image shown is a representation only

FSP

18V Medical Adapter 400W
Supplier: FSP Europe
Matchcode: PMP400-13-1-S
Rutronik No.: DISPSU1047
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
241.13 $
241.13 $

Prices

1 241.13 $
2 236.74 $
3 234.55 $
5 232.36 $
8 227.97 $

Parameter

Case design
PPO TABLE
Medical
Y Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
400 W
Input voltage
230 V
Output voltage
18 V
Input frequency
63 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
8PIN
With pwr cord
NONE
Operating temp.
-10 to +60 °C
Oper.humidity
5 to 95 %
Width
120.0 mm
Length
250.0 mm
Height
49.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?