Cart

PMP15M-14

FSP PMP15M-14

image shown is a representation only

FSP

24V Medical Wallmount Ada. 15W
Supplier: FSP Europe
Matchcode: PMP15M-14
Rutronik No.: DISPSU1021
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case design
PPO TABLE
Medical
Y Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
15 W
Input voltage
230 V
Output voltage
24 V
Input frequency
63 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2pin AC
Output plug
1pin DC
With pwr cord
EU CORD
Operating temp.
40 °C
Oper.humidity
90 %
Width
50 mm
Length
110 mm
Height
32 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?