Cart

PM301-14B OPTION P7

FSP PM301-14B OPTION P7

image shown is a representation only

FSP

24V Medical Open Frame 300W PSU
Supplier: FSP Europe
Matchcode: PM301-14B OPTION P7
Rutronik No.: DISPSU1017
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
224.00 $
224.00 $

Prices

1 224.00 $
10 187.60 $

Parameter

Medical
Y Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
N Y/N
Max.output pwr
200 W
Input voltage
90-264 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
87 %
Min.output cur.
0.1 A
Max.output cur.
8.34 A
Input connector
DT-35-B01W
Output connect.
39-01-2185
Fan connector
N Y/N
Fan power
300 W
Operating temp.
0-70°C °C
Oper.humidity
5 to 95 %
Width
76.2 mm
Length
152.4 mm
Height
35.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?