Cart

PM100-13A

FSP PM100-13A

image shown is a representation only

FSP

15V/100W Medical Open Frame PSU
Supplier: FSP Europe
Matchcode: PM100-13A
Rutronik No.: DISPSU1113
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
59.06 $
59.06 $

Prices

1 59.06 $
2 57.98 $
3 57.45 $
5 56.91 $
8 55.84 $

Parameter

Medical
Y Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
100 W
Input voltage
230 V
Output voltage
15 V
Fan control
Y Y/N
Active PFC
N Y/N
Efficiency
89 %
Min.output cur.
0 A
Max.output cur.
6.70 A
Input connector
2-pin
Output connect.
6-pin
Fan connector
Y Y/N
Fan power
3 W
Operating temp.
-10-+70 °C
Oper.humidity
5-95 %
Width
50.80 mm
Length
101.60 mm
Height
32.00 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?