Cart

FSP600-801UK (9PA6002500)

FSP

1U IPC Power Supply 600W
Supplier: FSP Europe
Matchcode: FSP600-801UK
Rutronik No.: DISPSU1125
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
117.83 $
117.83 $

Prices

1 117.83 $
2 115.69 $
3 114.62 $
5 113.54 $
8 111.40 $

Parameter

PSU standard
1U
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
600 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
1
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
2
ATX
24PIN
12V P4/P8
NONE
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
85 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 85 %
Width
100.00 mm
Length
190.00 mm
Height
40.50 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?