Cart

FSP400-702UJ (9PA4007809)

FSP FSP400-702UJ (9PA4007809)

image shown is a representation only

FSP

2U IPC Power Supply 400W
Supplier: FSP Europe
Matchcode: FSP400-702UJ
Rutronik No.: DISPSU1038
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
90.67 $
3,626.80 $

Parameter

PSU standard
2U
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
400 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
1
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
2
ATX
24PIN
12V P4/P8
NONE
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
85 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 85 %
Width
100.0 mm
Length
240.0 mm
Height
70.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?