Cart

FSP360-CUF-36 (9OU3600800)

FSP

360W 36V Power Supply ITE
Supplier: FSP Europe
Matchcode: FSP360-CUF-36
Rutronik No.: DISPSU1131
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
73.27 $
73.27 $

Prices

1 73.27 $
2 71.94 $
3 71.27 $
5 70.61 $
8 69.28 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
360 W
Input voltage
230 V
Output voltage
36 V
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
89 %
Min.output cur.
0.1 A
Max.output cur.
10 A
Input connector
3pin
Output connect.
6pin
Fan connector
Y Y/N
Fan power
0 W
Operating temp.
-30-+70 °C
Oper.humidity
8-90 %
Width
115.00 mm
Length
215.00 mm
Height
32.50 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?