Cart

FSP300-70PFL (9PA300DG06)

FSP FSP300-70PFL (9PA300DG06)

image shown is a representation only

FSP

ATX PS/2 IPC Power Supply 300W
Supplier: FSP Europe
Matchcode: FSP300-70PFL
Rutronik No.: DISPSU1027
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
60.40 $
60.40 $

Prices

1 60.40 $
10 50.58 $

Parameter

PSU standard
ATX
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
300 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
2
4 pin 3,5 inch
1
4 pin 5,25 inch
4
15 pin SATA
4
ATX
24PIN
12V P4/P8
P4/P8
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
82 %
Operating temp.
0 to 50 °C
Oper.humidity
10 to 90 %
Width
150 mm
Length
140 mm
Height
86 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?