Cart

FSP300-70MP (9PA300AW01)

FSP FSP300-70MP (9PA300AW01)

image shown is a representation only

FSP

Medical ATX Power Supply 300W
Supplier: FSP Europe
Matchcode: FSP300-70MP
Rutronik No.: DISPSU1041
Unit Pack: 1
MOQ: 40
Packaging: BOX
On request
143.52 $
5,740.80 $

Parameter

PSU standard
ATX
Medical
Y Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
300 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
3
ATX
24PIN
12V P4/P8
P4
Fan control
N Y/N
Active PFC
N Y/N
Efficiency
68 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 85 %
Width
81.5 mm
Length
150 mm
Height
40.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?