Cart

FSP300-701UJ (9PA300CQ27)

FSP FSP300-701UJ (9PA300CQ27)

image shown is a representation only

FSP

1U Industrial Power Supply 300W
Supplier: FSP Europe
Matchcode: FSP300-701UJ
Rutronik No.: DISPSU1012
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
73.36 $
73.36 $

Prices

1 73.36 $
2 72.03 $
3 71.36 $
5 70.69 $
8 69.36 $

Parameter

PSU standard
1U
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
300 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
1
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
2
ATX
24PIN
12V P4/P8
NONE
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
85 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 85 %
Width
100 mm
Length
190 mm
Height
40.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?