FSP220-AAAN2 (9NA2201208)

image shown is a representation only
Supplier: FSP Europe
Matchcode: FSP220-AAAN2
Rutronik No.: DISPSU1098
Unit Pack: 1
MOQ: 20
Packaging: BOX
Parameter
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 220 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 87 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- 0 - +40 °C
- Oper.humidity
- 5 - 85 %
- Width
- 88.0 mm
- Length
- 197.0 mm
- Height
- 44.5 mm
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- Customs Tariff No.
- 85044030900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks