FSP220-60MPC (9PA2202000)

image shown is a representation only
Supplier: FSP Europe
Matchcode: FSP220-60MPC
Rutronik No.: DISPSU1107
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
Parameter
- PSU standard
- FLEX-ATX
- Medical
- Y Y/N
- Fanless
- N Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 220 W
- Input voltage
- 230 V
- Output voltage
- 12 V
- Input frequency
- 50 Hz
- PCIe 6
- NONE
- PCIe 6+2 pin
- NONE
- 4 pin 3,5 inch
- 1
- 4 pin 5,25 inch
- 3
- 15 pin SATA
- 3
- ATX
- 24PIN
- 12V P4/P8
- P4
- Fan control
- N Y/N
- Active PFC
- Y Y/N
- Efficiency
- 85 %
- Operating temp.
- 0-+50 °C
- Oper.humidity
- 95 %
- Width
- 81 mm
- Length
- 190 mm
- Height
- 40.5 mm
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- Customs Tariff No.
- 85044030900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks