Cart

FSP202-1K40M1

FSP FSP202-1K40M1

image shown is a representation only

FSP

24V Open Frame PSU 200W
Supplier: FSP Europe
Matchcode: FSP202-1K40M1
Rutronik No.: DISPSU1084
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
93.74 $
93.74 $

Prices

1 93.74 $
2 92.03 $
3 91.18 $
5 90.33 $
8 88.63 $

Parameter

Medical
Y Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
90-264 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
87 %
Min.output cur.
0 A
Max.output cur.
8.34 A
Fan connector
Y Y/N
Fan power
200 W
Operating temp.
0-+70°C °C
Oper.humidity
5 to 95 %
Width
76.0 mm
Length
127.0 mm
Height
38.0 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?