Cart

FSP202-1K40B (9OU2002401)

FSP FSP202-1K40B (9OU2002401)

image shown is a representation only

FSP

24V Open Frame PSU 200W
Supplier: FSP Europe
Matchcode: FSP202-1K40B
Rutronik No.: DISPSU1016
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
79.18 $
79.18 $

Prices

1 79.18 $
10 66.32 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
90-264 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
87 %
Min.output cur.
0.1 A
Max.output cur.
6.25 A
Input connector
09-65-2058
Output connect.
09-65-2068
Fan connector
N Y/N
Fan power
200 W
Operating temp.
0-70°C °C
Oper.humidity
5 to 95 %
Width
76.0 mm
Length
127.0 mm
Height
38.8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?