Cart

FSP200-61DL

FSP FSP200-61DL

image shown is a representation only

FSP

ATX Flex IPC Power Supply 200W
Supplier: FSP Europe
Matchcode: FSP200-61DL
Rutronik No.: DISPSU1088
Unit Pack: 1
MOQ: 40
package: 1
Packaging: BOX
On request
82.89 $
3,315.60 $

Parameter

PSU standard
FLEX-ATX
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
200 W
Input voltage
72 V
Output voltage
48 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
3
ATX
24PIN
12V P4/P8
P4
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
70 %
Operating temp.
0-+40 °C
Oper.humidity
90 %
Width
81.5 mm
Length
150.0 mm
Height
40.5 mm
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?