Cart

FSP180-50MP (9PA1802924)

FSP FSP180-50MP (9PA1802924)

image shown is a representation only

FSP

Medical ATX Power Supply 180W
Supplier: FSP Europe
Matchcode: FSP180-50MP
Rutronik No.: DISPSU1040
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
69.54 $
2,781.60 $
Obsolete article with this quantity is not orderable.

Parameter

PSU standard
ATX
Medical
Y Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
180 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
3
ATX
24PIN
12V P4/P8
P4
Fan control
N Y/N
Active PFC
N Y/N
Efficiency
68 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 85 %
Width
81.5 mm
Length
150 mm
Height
40.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?