Cart

FSP180-1H35-12

FSP FSP180-1H35-12

image shown is a representation only

FSP

12V Open Frame PSU 180W
Supplier: FSP Europe
Matchcode: FSP180-1H35-12
Rutronik No.: DISPSU1014
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
On request
69.65 $
69.65 $

Prices

1 69.65 $
2 68.39 $
3 67.75 $
5 67.11 $
8 65.85 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
180 W
Input voltage
230 V
Output voltage
12 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
88 %
Min.output cur.
0 A
Max.output cur.
15 A
Input connector
A3963WV2-5
Output connect.
A3963WV2-8
Fan connector
N Y/N
Fan power
0 W
Operating temp.
0 to 50 °C
Oper.humidity
5 to 90 %
Width
127 mm
Length
76.2 mm
Height
33.6 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?