Cart

FSP150-AHAN2 (9NA1503900)

FSP

12V Adapter 150W (no powercord)
Supplier: FSP Europe
Matchcode: FSP150-AHAN2
Rutronik No.: DISPSU1143
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
66.59 $
66.59 $

Prices

1 66.59 $
2 65.37 $
3 64.77 $
5 64.16 $
8 62.95 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
With pwr cord
NONE
Operating temp.
0 - +40 °C
Oper.humidity
5 - 85 %
Width
72.0 mm
Length
171.0 mm
Height
42.0 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?