Cart

FSP150-50GLT (9PA1504205)

FSP FSP150-50GLT (9PA1504205)

image shown is a representation only

FSP

FLEX ATX PSU 150W
Supplier: FSP Europe
Matchcode: FSP150-50GLT
Rutronik No.: DISPSU1066
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
26.40 $
26.40 $

Prices

1 26.40 $
10 22.12 $

Parameter

PSU standard
FLEX-ATX
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
1
4 pin 5,25 inch
3
15 pin SATA
3
ATX
24PIN
12V P4/P8
P4
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
68 %
Operating temp.
+10 - +50 °C
Oper.humidity
5 - 95 %
Width
85.0 mm
Length
175.0 mm
Height
70.0 mm
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?