Cart

FSP150-1H35-24 (9OC1505700)

FSP FSP150-1H35-24 (9OC1505700)

image shown is a representation only

FSP

24V Open Frame PSU 150W
Supplier: FSP Europe
Matchcode: FSP150-1H35-24
Rutronik No.: DISPSU1007
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
63.84 $
63.84 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
230 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
88 %
Min.output cur.
0 A
Max.output cur.
6.25 A
Input connector
A3963WV2-5
Output connect.
A3963WV2-8
Fan connector
N Y/N
Fan power
150 W
Operating temp.
0 to 50 °C
Oper.humidity
20 to 80 %
Width
76 mm
Length
127 mm
Height
31.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?