Cart

FSP130-5DD01 (9OC1300800)

FSP FSP130-5DD01 (9OC1300800)

image shown is a representation only

FSP

ATX Open Frame DC/DC 130W
Supplier: FSP Europe
Matchcode: FSP130-5DD01
Rutronik No.: DISPSU1044
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
28.97 $
28.97 $

Prices

1 28.97 $
2 28.44 $
3 28.18 $
5 27.91 $
8 27.39 $

Parameter

PSU standard
MICRO-ATX
Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
130 W
Input voltage
12 V
Output voltage
12 V
PCIe 6pin
NONE
PCIe 6+2pin
NONE
4 pin 3,5 inch
NONE
4 pin 5,25 inch
NONE
15 pin SATA
NONE
ATX
20PIN
12V P4/P8
P4
Fan control
N Y/N
Operating temp.
-5 - +45 °C
Oper.humidity
80 %
Width
43.0 mm
Length
141.0 mm
Height
20.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?